Diotec S5A

Rectifier Diode Switching 50V 8A 1500ns 2-Pin SMC T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Weight409 mg

Documents

Download datasheets and manufacturer documentation for Diotec S5A.

Diotec
Datasheet0 pages0 years ago
TME
Datasheet2 pages2 years ago
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages7 years ago
Datasheet2 pages10 years ago
Component Distributors Inc.
Datasheet2 pages11 years ago

Inventory History

3 month trend:
+15.13%

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Diotec S5A.

Descriptions

Descriptions of Diotec S5A provided by its distributors.

Rectifier Diode Switching 50V 8A 1500ns 2-Pin SMC T/R
Diode, SMC, 50V, 5A, 150°C
Non-Compliant 409 mg Production (Last Updated: 3 months ago) ACTIVE (Last Updated: 3 months ago) 85411000
DIODE GEN PURP 50V 8A SMC
DIODE STD SMC 50V 8A

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • DIOTEC Electronics Corporation
  • Diotec Semiconductors
  • Diotec Elektronische
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • Diotec Gmbh
  • Diotech Electronics Corporation
  • DIOTEC T/R

Technical Specifications

Physical
Weight409 mg

Documents

Download datasheets and manufacturer documentation for Diotec S5A.

Diotec
Datasheet0 pages0 years ago
TME
Datasheet2 pages2 years ago
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages7 years ago
Datasheet2 pages10 years ago
Component Distributors Inc.
Datasheet2 pages11 years ago

Compliance

Environmental Classification
RoHSNon-Compliant