GeneSiC Semiconductor S40KR

800V 40A DO-5 Silicon Stud Rectifier - Standard Recovery (Reverse Configuration)
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current40 A
Forward Current40 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)800 V
Max Reverse Voltage (DC)800 V
Max Surge Current595 A
Min Operating Temperature-55 °C
Natural Thermal Resistance1.25 °C/W
Peak Reverse Current10 µA
Reverse Voltage800 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor S40KR.

Master Electronics
Datasheet3 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.949
$ 4.945
$ 4.945
Stock
14,915
40,561
40,561
Authorized Distributors
2
7
7
Mount
Stud
Chassis, Stud
Chassis, Stud
Case/Package
-
-
-
Forward Voltage
-
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
40 A
40 A
40 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor S40KR.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor S40KR provided by its distributors.

800V 40A DO-5 Silicon Stud Rectifier - Standard Recovery (Reverse Configuration)
DIODE GEN PURP REV 800V 40A DO5
Rectifiers 800V 40A REV Leads Std. Recovery
RECTIFIER, STANDARD, SINGLE, 200V, 70A, DO-203AB; Diode Module Configuration:Single; Forward Current If(AV):40A; Forward Voltage VF Max:1.1V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:800V

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current40 A
Forward Current40 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)800 V
Max Reverse Voltage (DC)800 V
Max Surge Current595 A
Min Operating Temperature-55 °C
Natural Thermal Resistance1.25 °C/W
Peak Reverse Current10 µA
Reverse Voltage800 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor S40KR.

Master Electronics
Datasheet3 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant