NKK Switches S335/U

Switch Toggle ON None Mom DPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
MountPanel
Technical
Current Rating20 A
Electrical Life25 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature70 °C
Min Operating Temperature-10 °C
PackagingBulk
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length17.5 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches S335/U.

RS (Formerly Allied Electronics)
Datasheet23 pages7 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches S335/U.

Related Parts

Descriptions

Descriptions of NKK Switches S335/U provided by its distributors.

Switch Toggle ON None Mom DPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
Switch, Toggle, DPDT, ON-NONE-(ON),Non-Illum,17.50mm Actuator,15A,125VAC, Solder | NKK Switches S335/U
Medium Capacity Standard Size Toggle |Nkk Switches S335/U
STD SIZE TOGGLE/LOW TO HIGH CAPACITY

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S335U

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
MountPanel
Technical
Current Rating20 A
Electrical Life25 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature70 °C
Min Operating Temperature-10 °C
PackagingBulk
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length17.5 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches S335/U.

RS (Formerly Allied Electronics)
Datasheet23 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago