NKK Switches S332F

Switch Toggle ON None ON DPDT Round Lever Quick Conn 25A 250VAC 30VDC Panel Mount with Threads
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialCopper, Silver
Contact PlatingSilver
MountPanel
Number of Pins2
Technical
Contact Current Rating25 A
Current Rating25 A
Electrical Life25 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating25 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-10 °C
Number of Positions2
Switch FunctionOn-On
TerminationQuick Connect
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length17.5 mm
Depth19 mm
Length33.2 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches S332F.

Farnell
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet23 pages5 years ago
Datasheet23 pages7 years ago
Datasheet0 pages0 years ago
TME
Datasheet11 pages7 years ago
Future Electronics
Datasheet10 pages17 years ago
Datasheet0 pages0 years ago
Mouser
Datasheet10 pages17 years ago

Inventory History

3 month trend:
-3.91%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches S332F.

Related Parts

Descriptions

Descriptions of NKK Switches S332F provided by its distributors.

Switch Toggle ON None ON DPDT Round Lever Quick Conn 25A 250VAC 30VDC Panel Mount with Threads
Toggle Switch, DPDT, ON-NONE-ON, Non-Illum,17.50mm Actuator,20A,125VAC,.250" QC | NKK Switches S332F
S Series DPDT On-None-On Solder Lug Medium/High Capacity Standard Toggle Switch
Switch, Toggle, Dpdt, 25A, 125Vac; Switch Operation:On-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:-; Contact Current Max:25A; Switch Mounting:Panel Mount; Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches S332F
NKK S332F Toggle Switch, DPDT, 25A @ 250V, QuikConnct. More details: Toggle Switch, Contact Form DPDT, Number of Connections 6, Switch Function On/On, AC Contact Rating 25A @ 125/250VAC, HP [DELETE], Terminals Quick Connect, Mounting Hole 0.49 In. dia., DC Contact Rating 25A @ 30VDC, Actuator Style Bat, Actuator Length 0.689 In., Stem Length 0.472 In., Stem Dia. and Thread Size M12 P1 x 0.492 In., Operating Temp. Range 14 Degrees to 158 Degrees F, Standards UL Recognized/CSA

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-332F

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialCopper, Silver
Contact PlatingSilver
MountPanel
Number of Pins2
Technical
Contact Current Rating25 A
Current Rating25 A
Electrical Life25 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating25 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-10 °C
Number of Positions2
Switch FunctionOn-On
TerminationQuick Connect
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length17.5 mm
Depth19 mm
Length33.2 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches S332F.

Farnell
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet23 pages5 years ago
Datasheet23 pages7 years ago
Datasheet0 pages0 years ago
TME
Datasheet11 pages7 years ago
Future Electronics
Datasheet10 pages17 years ago
Datasheet0 pages0 years ago
Mouser
Datasheet10 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago