GeneSiC Semiconductor S320KR

800V 320A DO-9 Silicon Stud Rectifier - Standard Recovery (Reverse Configuration)
Production

Price and Stock

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current320 A
Forward Current320 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)800 V
Max Reverse Voltage (DC)800 V
Max Surge Current4.7 kA
Min Operating Temperature-55 °C
Natural Thermal Resistance0.16 °C/W
Peak Reverse Current10 µA
Reverse Voltage800 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor S320KR.

Master Electronics
Datasheet3 pages0 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor S320KR.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor S320KR provided by its distributors.

800V 320A DO-9 Silicon Stud Rectifier - Standard Recovery (Reverse Configuration)
DIODE GP REV 800V 320A DO205AB
Rectifiers 800V 320A REV Leads Std. Recovery
Rectifier, Standard, Single, 400V, 40A, Do-203Ab; Diode Module Configuration:single; Forward Current If(Av):320A; Forward Voltage Vf Max:1.2V; No. Of Phases:single; Repetitive Reverse Voltage Vrrm Max:800V

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current320 A
Forward Current320 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)800 V
Max Reverse Voltage (DC)800 V
Max Surge Current4.7 kA
Min Operating Temperature-55 °C
Natural Thermal Resistance0.16 °C/W
Peak Reverse Current10 µA
Reverse Voltage800 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor S320KR.

Master Electronics
Datasheet3 pages0 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant