GeneSiC Semiconductor S320JR

600V 320A DO-9 Silicon Stud Rectifier - Standard Recovery (Reverse Configuration)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current320 A
Forward Current320 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current4.7 kA
Min Operating Temperature-55 °C
Natural Thermal Resistance0.16 °C/W
Peak Reverse Current10 µA
Reverse Voltage600 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor S320JR.

Master Electronics
Datasheet3 pages0 years ago
GeneSiC Semiconductor
Datasheet0 pages0 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor S320JR.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor S320JR provided by its distributors.

600V 320A DO-9 Silicon Stud Rectifier - Standard Recovery (Reverse Configuration)
DIODE GP REV 600V 320A DO205AB
Rectifiers 600V 320A REV Leads Std. Recovery

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current320 A
Forward Current320 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current4.7 kA
Min Operating Temperature-55 °C
Natural Thermal Resistance0.16 °C/W
Peak Reverse Current10 µA
Reverse Voltage600 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor S320JR.

Master Electronics
Datasheet3 pages0 years ago
GeneSiC Semiconductor
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant