Sick Optic Electronic S30A-6011BA

Sick Safety Laser Scanner, 5.5M Protective Field Range, 190 Degree Scanning Range
$ 10,363.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic S30A-6011BA.

RS (Formerly Allied Electronics)

Datasheet56 pages13 years ago

Inventory History

3 month trend:
-20.00%

Descriptions

Descriptions of Sick Optic Electronic S30A-6011BA provided by its distributors.

SICK SAFETY LASER SCANNER, 5.5M PROTECTIVE FIELD RANGE, 190 DEGREE SCANNING RANGE
SAFETY LASER SCANNER S3000 STANDARD 0M TO 8M MALE CONN M12 5PIN
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
SAFETY LASER SCANNER, 190DEG, 49M, SIL2;
Product Range:S3000 Standard Series; Safety Integrity Level:SIL2; No. of Field Pairs:4Field Pairs; Beam Angle:190°; Connection Method:-; Incremental Encoder Inputs:No; IP Rating:IP65 RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • S30A6011BA