Cypress Semiconductor S25FL064P0XMFI00

Non-Compliant 2.65 mm 104 MHz SPI 9.5 ns 8 MB FLASH, NOR 3.6 V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Access Time9.5 ns
Ambient Temperature Range High85 °C
Frequency104 MHz
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size8 MB
Memory TypeFLASH, NOR
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Dimensions
Height2.65 mm

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor S25FL064P0XMFI00.

Descriptions

Descriptions of Cypress Semiconductor S25FL064P0XMFI00 provided by its distributors.

Non-Compliant 2.65 mm 104 MHz SPI 9.5 ns 8 MB FLASH, NOR 3.6 V

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Technical Specifications

Technical
Access Time9.5 ns
Ambient Temperature Range High85 °C
Frequency104 MHz
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size8 MB
Memory TypeFLASH, NOR
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Dimensions
Height2.65 mm

Compliance

Environmental Classification
RoHSNon-Compliant