Cypress Semiconductor S25FL032P0XMFI01

Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Access Time9.5 ns
Ambient Temperature Range High85 °C
Frequency104 MHz
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size4 MB
Memory TypeFLASH, NOR
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Dimensions
Height2.16 mm

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor S25FL032P0XMFI01.

Upverter
Datasheet61 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor S25FL032P0XMFI01.

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Technical Specifications

Technical
Access Time9.5 ns
Ambient Temperature Range High85 °C
Frequency104 MHz
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size4 MB
Memory TypeFLASH, NOR
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Dimensions
Height2.16 mm

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor S25FL032P0XMFI01.

Upverter
Datasheet61 pages8 years ago