📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

ODU S20K0C-P05MFG0-350S

Circular Connector, 5 Contact(s), Copper Alloy, Male, Solder Terminal, Plug
$ 23.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ODU S20K0C-P05MFG0-350S.

IHS

Datasheet88 pages7 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download ODU S20K0C-P05MFG0-350S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ODU S20K0C-P05MFG0-350S provided by its distributors.

Circular Connector, 5 Contact(s), Copper Alloy, Male, Solder Terminal, Plug
Conn Miniature Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Odu Mini Snap Plug, Sty2, Sz0, Serk, 5P, Sld, Peek, W/Pins |Odu-Usa S20K0C-P05MFG0-350S
CONN PLUG MALE 5POS GOLD SOLDER
CONN PLUG MALE 5P GOLD SLDR CUP
CIRCULAR CONNECTOR, PLUG, 5POS, CABLE; P; CIRCULAR CONNECTOR, PLUG, 5POS, CABLE; Product Range:MINI-SNAP K Series; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:5Contacts; Circular Contact Type:Solder Pin; Coupling Style:Push-Pull; Contact Material:Brass

Manufacturer Aliases

ODU has several brands around the world that distributors may use as alternate names. ODU may also be known as the following names:

  • ODU-USA
  • ODU-USA INC
  • ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG
  • Odu Steckverbindungssysteme & Kg
  • ODU Steckverbindungssysteme GmbH & Co KG
  • ODU-Advanced Connector Technology
  • ODU GMBH & CO KG
  • ODUSTECKVERBINDUNGSSYSTEMEGMBH&coKG