📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

ABB Control S203-D40

Circuit Breaker; 3-POLE; D Curve; 40A; 6KA; 480Y/277VAC; Handle; Screw Terminals
$ 84.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S203-D40.

IHS

Datasheet3 pages8 years ago

RS (Formerly Allied Electronics)

Newark

Master Electronics

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

ABB ControlS203-C50
Circuit Breaker, 3-P, 50A/480V, C, 480Y/277VAC, UL1077 Recognized, DIN Mount
Carling TechnologiesCA3-B0-34-650-121-C
Circuit Breaker Hydraulic Magnetic 3Pole 50A 277VAC/480VAC
Carling TechnologiesCA3-B0-21-650-12A-C
Circuit Breaker Hydraulic Magnetic 3 Pole Handle Ultra Short Delay 50A

Descriptions

Descriptions of ABB Control S203-D40 provided by its distributors.

CIRCUIT BREAKER; 3-POLE; D CURVE; 40A; 6KA; 480Y/277VAC; HANDLE; SCREW TERMINALS
Modular switch S 203 - D40 magnetothermic switch 6kA Curve D 40A
Circuit Breaker, 3-P, 40A/480V, D
S203-D40 - ABB S203-D40, MCB 3P D 40A 480Y/277 SUPP
3 Pole(s), 40A, 480VAC, 12VDC, Din Rail
MCB, 3 POLE, 40A, 10KA, D CURVE; No. of Poles:3; Voltage Rating VAC:230V; Mounting Type:DIN Rail; Series:System pro M compact; SVHC:No SVHC (18-Jun-2010); Approval Bodies:IEC/EN 60898, IEC/EN 60947-2, VDE 0641 Part 11, UL 1077, CSA 22.2 No. 235; Breaking Capacity Current AC:10kA; Current Rating:40A; External Depth:69mm; External Length / Height:85mm; External Width:52.5mm; No. of Electrical Operations:20000; No. of Mechanical Operations:20000; Operating Temperature Max:55°C; Operating Temperature Min:-25°C; Tripping Characteristic:D

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB LTD
  • ABB INC
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • ABB (Conrad Elektronik BV)
  • Ocal by ABB
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • S203D40