ABB Control S202M-D32

Circuit Breaker, S200M Miniature S S200M Mcb 230V 2 Pole 32A D Curve
$ 124.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S202M-D32.

IHS

Datasheet3 pages9 years ago

Newark

element14 APAC

Master Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Carling TechnologiesEA2-B0-26-635-1DA-EB
Magnetic Circuit Breaker, 2 Pole(s), 35A, 480VAC, Panel Mount
Circuit Breaker Hydraulic Magnetic 2Pole 40A 277VAC/480VAC
Carling TechnologiesEA2-B0-26-625-1DA-EB
Circuit Breaker Hydraulic Magnetic 2Pole 25A 277VAC/480VAC
ABB ControlS202M-C40
ABB Miniature Circuit Breaker,Pro M compact S200 MCB, 2P, 40 A, CurveC
Circuit Breaker Hydraulic Magnetic 3Pole 35A 240VAC/415VAC
Sensata / Airpax219-3-1-62-5-2-40
Circuit Breaker Hydraulic Magnetic 3Pole 40A 277V/480VAC

Descriptions

Descriptions of ABB Control S202M-D32 provided by its distributors.

CIRCUIT BREAKER, S200M MINIATURE S S200M MCB 230V 2 POLE 32A D CURVE
2 Pole(s), 32A, 480VAC, 125VDC, Din Rail
Circuit Breaker, Thermal Mag, 2 Pole; Product Range:System Pro M Compact S200 Series; Current Rating:32A; No. Of Poles:2 Pole; Voltage Rating V Dc:-; Voltage Rating Vac:400Vac; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Abb S202M-D32
ABB S202M-D32 MINIATURE CIRCUIT BREAKER, SUPPLEMENTARY PROTECTOR, RATED CURRENT 32 AMPS, 2 POLE, INTERRUPT RATING 10 KA, THERMAL MAGNETIC TRIP CURVE D, VOLTAGE UP TO 230/400 VAC, DIN RAIL MOUNTED, FINGER SAFE AND MULTI-FUNCTION TERMINALS, ONE DELAYED THERMAL TRIPPING MECHANISM FOR OVERLOAD PROTECTION AND AN ELECTROMECHANIC TRIPPING MECHANISM FOR SHORT CIRCUIT PROTECTION, UL 1077, CSA 22.2 NO. 235

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG