onsemi S1KFP

Rectifier Diode Switching 800V 1.2A 1500ns 2-Pin SOD-123HE T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD
MountSurface Mount
Weight18.4 mg
Technical
Average Rectified Current1.2 A
Element ConfigurationSingle
Max Forward Surge Current (Ifsm)50 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)800 V
Max Reverse Voltage (DC)800 V
Min Operating Temperature-55 °C
Reverse Recovery Time1.5 µs
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for onsemi S1KFP.

Farnell
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page9 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi S1KFP.

Related Parts

Descriptions

Descriptions of onsemi S1KFP provided by its distributors.

Rectifier Diode Switching 800V 1.2A 1500ns 2-Pin SOD-123HE T/R
800V 1.2A GENERAL PURPOSE RECTIFIER IN SOD-123HE - Tape and Reel
1.2 A, 800 V Surface Mount Rectifiers
Rectifiers 800V 1.2A Gen Purp Surf Mnt Rectifier
800V 1.2A Rect/Reel Rohs Compliant: Yes |Onsemi S1KFP
SURFACE MOUNT FAST RECOVERY RECT

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOD
MountSurface Mount
Weight18.4 mg
Technical
Average Rectified Current1.2 A
Element ConfigurationSingle
Max Forward Surge Current (Ifsm)50 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)800 V
Max Reverse Voltage (DC)800 V
Min Operating Temperature-55 °C
Reverse Recovery Time1.5 µs
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for onsemi S1KFP.

Farnell
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page9 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago