NKK Switches S1AW

Switch Toggle ON None OFF SPST Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Case/Package125
Contact MaterialSilver
Contact PlatingSilver, Tin
MountBushing, Panel
Technical
Contact Current Rating20 A
Current Rating20 A
Electrical Life25 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating20 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-10 °C
Number of Poles1
Number of Positions2
OrientationVertical
Switch FunctionOn-Off
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length17.5 mm
Depth18 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches S1AW.

Future Electronics
Datasheet0 pages0 years ago
Datasheet5 pages17 years ago
Datasheet5 pages12 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet23 pages7 years ago
Datasheet3 pages15 years ago
Datasheet2 pages15 years ago
Datasheet0 pages0 years ago
TME
Datasheet5 pages7 years ago
Arrow Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-34.02%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches S1AW.

Related Parts

Descriptions

Descriptions of NKK Switches S1AW provided by its distributors.

Switch Toggle ON None OFF SPST Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
Switch, Toggle, Sealed, SPST, ON-NONE-OFF, Non-Illum,17.50mm Act,15A,125VAC, Solder | NKK Switches S1AW
S Series SPST On-None-Off Solder Lug Medium/High Capacity Standard Toggle Switch
Switch, Toggle, Spst, 20A, 250Vac; Switch Operation:On-Off; Contact Configuration:Spst; Illumination:Non Illuminated; Product Range:-; Contact Current Max:20A; Switch Mounting:Panel Mount; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Nkk Switches S1AW

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-1AW

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Case/Package125
Contact MaterialSilver
Contact PlatingSilver, Tin
MountBushing, Panel
Technical
Contact Current Rating20 A
Current Rating20 A
Electrical Life25 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating20 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-10 °C
Number of Poles1
Number of Positions2
OrientationVertical
Switch FunctionOn-Off
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length17.5 mm
Depth18 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches S1AW.

Future Electronics
Datasheet0 pages0 years ago
Datasheet5 pages17 years ago
Datasheet5 pages12 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet23 pages7 years ago
Datasheet3 pages15 years ago
Datasheet2 pages15 years ago
Datasheet0 pages0 years ago
TME
Datasheet5 pages7 years ago
Arrow Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsDust Tight, IP67, Waterproof
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago