GeneSiC Semiconductor S16Q

1200V 16A DO-4 Silicon Stud Rectifier - Standard Recovery (Standard Configuration)
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current16 A
Forward Current16 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)1.2 kV
Max Reverse Voltage (DC)1.2 kV
Max Surge Current370 A
Min Operating Temperature-55 °C
Natural Thermal Resistance2.5 °C/W
Peak Reverse Current10 µA
Reverse Voltage1.2 kV

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor S16Q.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 4.47
$ 3.985
$ 3.985
Stock
3,368
22,902
22,902
Authorized Distributors
2
7
7
Mount
Stud
Chassis, Stud
Chassis, Stud
Case/Package
-
-
-
Forward Voltage
-
1.23 V
1.23 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
16 A
16 A
16 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor S16Q.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor S16Q provided by its distributors.

1200V 16A DO-4 Silicon Stud Rectifier - Standard Recovery (Standard Configuration)
DIODE GEN PURP 1.2KV 16A DO203AA
Rectifiers 1200V 16A Std. Recovery
Rectifier, Standard, Single, 200V, 300A, Do-205Ab; Diode Module Configuration:single; Forward Current If(Av):16A; Forward Voltage Vf Max:1.1V; No. Of Phases:single; Repetitive Reverse Voltage Vrrm Max:1.2Kv

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current16 A
Forward Current16 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)1.2 kV
Max Reverse Voltage (DC)1.2 kV
Max Surge Current370 A
Min Operating Temperature-55 °C
Natural Thermal Resistance2.5 °C/W
Peak Reverse Current10 µA
Reverse Voltage1.2 kV

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor S16Q.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant