GeneSiC Semiconductor S16BR

100V 16A DO-4 Silicon Stud Rectifier - Standard Recovery (Reverse Configuration)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current16 A
Forward Current16 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Max Surge Current370 A
Min Operating Temperature-55 °C
Natural Thermal Resistance2.5 °C/W
Peak Reverse Current10 µA
Reverse Voltage100 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor S16BR.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet2 pages10 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor S16BR.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor S16BR provided by its distributors.

100V 16A DO-4 Silicon Stud Rectifier - Standard Recovery (Reverse Configuration)
DIODE GEN PURP 100V 16A DO220AA
DIODE GEN REV 100V 16A DO203AA
RECTIFIER, STANDARD, SINGLE, 600V, 25A, DO-203AA; Diode Module Configuration:Single; Forward Current If(AV):16A; Forward Voltage VF Max:1.1V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:100V

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current16 A
Forward Current16 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Max Surge Current370 A
Min Operating Temperature-55 °C
Natural Thermal Resistance2.5 °C/W
Peak Reverse Current10 µA
Reverse Voltage100 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor S16BR.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet2 pages10 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant