GeneSiC Semiconductor S12BR

100V 12A DO-4 Silicon Stud Rectifier - Standard Recovery (Reverse Configuration)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current12 A
Forward Current12 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Max Surge Current280 A
Min Operating Temperature-55 °C
Natural Thermal Resistance2.5 °C/W
Peak Reverse Current10 µA
Reverse Voltage100 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor S12BR.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet0 pages0 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor S12BR.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor S12BR provided by its distributors.

100V 12A DO-4 Silicon Stud Rectifier - Standard Recovery (Reverse Configuration)
DIODE GEN PURP REV 100V 12A DO4
Rectifiers 100V 12A REV Leads Std. Recovery
Rectifier, Standard, Single, 600V, 16A, Do-203Aa; Diode Module Configuration:single; Forward Current If(Av):12A; Forward Voltage Vf Max:1.1V; No. Of Phases:single; Repetitive Reverse Voltage Vrrm Max:100V

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current12 A
Forward Current12 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Max Surge Current280 A
Min Operating Temperature-55 °C
Natural Thermal Resistance2.5 °C/W
Peak Reverse Current10 µA
Reverse Voltage100 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor S12BR.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant