Switchcraft S1028

Rigid plastic brown washer 5/8 in x 3/8 in x .020 in. | Switchcraft S1028
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBrown
MaterialPlastic
MountScrew
Technical
GenderFemale
PackagingBulk
Dimensions
Inside Diameter9.525 mm
Outside Diameter15.875 mm
Thickness787.4 µm

Documents

Download datasheets and manufacturer documentation for Switchcraft S1028.

element14 APAC
Datasheet1 page14 years ago
Master Electronics
Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago

Inventory History

3 month trend:
-12.72%

Engineering Resources

View Evaluation kits and Reference designs for Switchcraft S1028.

Descriptions

Descriptions of Switchcraft S1028 provided by its distributors.

Rigid plastic brown washer 5/8 in x 3/8 in x .020 in. | Switchcraft S1028
Fasteners, Washer; Internal Diameter:9.525Mm; External Diameter:15.875Mm; Fastener Material:Plastic; Thread Size - Metric:-; Product Range:-; Material:Phenolic Paper Rohs Compliant: Yes |Switchcraft/conxall S1028
S1028, Switchcraft, Round Washer. 3/8" inner diamter, 5/8" outer diamter, 1/32" thick. Made from paper base phenolic XXXP, varnished per MIL-T-152A and MIL-V-173B

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT
  • SWITCHCRAFT INCORPORATED
  • CRL/SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-1028

Technical Specifications

Physical
ColorBrown
MaterialPlastic
MountScrew
Technical
GenderFemale
PackagingBulk
Dimensions
Inside Diameter9.525 mm
Outside Diameter15.875 mm
Thickness787.4 µm

Documents

Download datasheets and manufacturer documentation for Switchcraft S1028.

element14 APAC
Datasheet1 page14 years ago
Master Electronics
Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCUnknown
RoHSCompliant