Cooper Bussmann S-8201-1-R

Fuse Block 20A 300VDC/300VAC Quick Connect Bolt
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialBronze
Contact PlatingLead, Tin
MaterialBronze, Thermoplastic, Tin
MountBolt, Chassis Mount
Number of Pins1
Weight21.318841 g
Technical
Current Rating20 A
Fuse Current20 A
Illumination TypeIlluminated
Max Operating Temperature130 °C
Min Operating Temperature0 °C
Number of Circuits1
Number of Poles1
TerminationQuick Connect
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth54.8 mm
Height14.3 mm
Length12.7 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann S-8201-1-R.

element14 APAC
Datasheet2 pages15 years ago
Electro Sonic
Datasheet2 pages16 years ago
Sager Electronics
Datasheet3 pages3 years ago
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+9.39%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann S-8201-1-R.

Descriptions

Descriptions of Cooper Bussmann S-8201-1-R provided by its distributors.

Fuse Block 20A 300VDC/300VAC Quick Connect Bolt
BUSS FUSEBLOCK ROHS COMPLIANT | Eaton Electronics S-8201-1-R
FUSE BLOCK CART 600V CHASS MNT

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-8201-1-R.
  • S-8201-1R

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialBronze
Contact PlatingLead, Tin
MaterialBronze, Thermoplastic, Tin
MountBolt, Chassis Mount
Number of Pins1
Weight21.318841 g
Technical
Current Rating20 A
Fuse Current20 A
Illumination TypeIlluminated
Max Operating Temperature130 °C
Min Operating Temperature0 °C
Number of Circuits1
Number of Poles1
TerminationQuick Connect
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth54.8 mm
Height14.3 mm
Length12.7 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann S-8201-1-R.

element14 APAC
Datasheet2 pages15 years ago
Electro Sonic
Datasheet2 pages16 years ago
Sager Electronics
Datasheet3 pages3 years ago
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant