Cinch Connectivity Solutions S-306H-CCT

Connector Jones Socket S-306H-Cct .6 Contacts with Hood & Clamp
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingCadmium
Housing MaterialThermoplastic
Insulation MaterialPhenolic
MountFree Hanging, Panel
Technical
Connector TypeEyelet, Receptacle, Socket, Solder
Current Rating10 A
Fastening TypePull, Push
GenderReceptacle
Max Operating Temperature105 °C
Number of Contacts6
Number of Positions6
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating250 V
Wire/Cable TypeDiscrete
Dimensions
Pitch3.9624 mm
Row Spacing3.9624 mm

Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions S-306H-CCT.

Newark
Datasheet70 pages14 years ago
Jameco
Datasheet3 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cinch Connectivity Solutions S-306H-CCT.

Related Parts

Descriptions

Descriptions of Cinch Connectivity Solutions S-306H-CCT provided by its distributors.

Connector Jones Socket S-306H-Cct .6 Contacts with Hood & Clamp
Straight Blade Connector 10A 250VAC Phenolic Black
Conn, Rect,Jones,Cable Socket,6 Cont,Solder,300 Series,Polarized,Straight,Black | Cinch S-306H-CCT
PLUG & SOCKET CONNECTOR, SOCKET, 6 POSITION
6 CONTACT(S) FEMALE MULTIWAY RACK AND PANEL CONN SOLDER SOCKET
300 SERIES WITH HOOD AND A 180 DEGREE CABLE CLAMP
Jones Connectors 6C CBL MNT SOCKET
S306HCCT/REY JONES S-306H-CCT(ROHS)
Plug & Socket Connector, Socket, 6 Position; No. Of Contacts:6Contacts; Product Range:300 Series; Connector Mounting:Cable Mount; Contact Termination Type:Solder; Pitch Spacing:-; Gender:Receptacle; Contact Gender:Socket Rohs Compliant: Yes |Cinch Connectivity Solutions S-306H-CCT

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • TRW CINCH
  • CINCH JONES
  • Cinch Connectivity Solutions Midwest Microwave
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • Cinch Connectivity Solutions AIM-Cambridge
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • AIM-Cambridge / Cinch Connectivity Solutions
  • Cinch Connectivity Solutions Vitelec
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connectivity Solutions Trompeter
  • CINCH CONNECTIVITY/INDUSTRIAL
  • Dura-Con / Cinch Connectivity Solutions
  • TRW
  • TRW / CINCH (COMMER

Part Number Aliases

This part may be known by these alternate part numbers:

  • S306HCCT

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingCadmium
Housing MaterialThermoplastic
Insulation MaterialPhenolic
MountFree Hanging, Panel
Technical
Connector TypeEyelet, Receptacle, Socket, Solder
Current Rating10 A
Fastening TypePull, Push
GenderReceptacle
Max Operating Temperature105 °C
Number of Contacts6
Number of Positions6
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating250 V
Wire/Cable TypeDiscrete
Dimensions
Pitch3.9624 mm
Row Spacing3.9624 mm

Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions S-306H-CCT.

Newark
Datasheet70 pages14 years ago
Jameco
Datasheet3 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant