Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nidec Copal S-1010A

Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC PC Pins Thru-Hole Bulk
$ 1.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nidec Copal S-1010A.

IHS

Datasheet7 pages3 years ago

Upverter

Newark

TME

_legacy Avnet

Inventory History

3 month trend:
+99.03%

CAD Models

Download Nidec Copal S-1010A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2014-10-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

C&K ComponentsBD04AV
Switch DIP OFF ON SPST 4 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
TE Connectivity1825057-3
Switch, DIP, 4 Position, Slide Actuator, SPST, Thru-Hole | TE Connectivity ADE0404
TE Connectivity1825057-7
Switch DIP SPST 8 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 2 Recessed Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
TE Connectivity1-1825002-3
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Switch DIP ON OFF SPST 8 Flush Slide 0.1A 30VDC PC Pins 5000Cycle 2.54mm Thru-Hole Tube
Nidec CopalS-1030A
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC PC Pins Thru-Hole Bulk
Nidec CopalS-1031A
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC PC Pins Thru-Hole Bulk
Nidec CopalS-1011A
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC PC Pins Thru-Hole Bulk

Descriptions

Descriptions of Nidec Copal S-1010A provided by its distributors.

Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC PC Pins Thru-Hole Bulk
SWITCH ROTARY DIP HEX 100MA 5V
Rotary Coded Switch, 16 Positions, Binary Coded Hexadecimal, Binary Coded, Latched, 0.1A, 5VDC, 5 PCB Hole Cnt, Solder Terminal, Rotary Screw Actuator, Through Hole-straight
Rotary Code Sw, 16Pos, Hex, 0.1A, 5V; Product Range:S-1000A Series; Switch Mounting:Through Hole; No. Of Switch Positions:16 Position; Switching Voltage:5Vdc; Output Code:Hexadecimal; Switching Current:100Ma; Switch Rohs Compliant: Yes |Nidec Copal Electronics S-1010A

Manufacturer Aliases

Nidec Copal has several brands around the world that distributors may use as alternate names. Nidec Copal may also be known as the following names:

  • Nidec Copal Electronics
  • NIDEC COPAL ELECTRONICS CORP
  • NIDEC COPAL ELECTRONICS GMBH
  • Nidec Copal Elec
  • Nidec Copal Electronics Corporation
  • Nidec Copal Corporation
  • Copal Electronics (Nidec Copal Electronics)
  • NIDEC COMPONENTS
  • NIDEC CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-1010 A
  • S1010A