📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Hammond RZ0308

ABS WATERTIGHT (4.53 x 2.56 x 2.17) Hammond PN RZ0308 : UPC [623980404967] Color: Beige
$ 8.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RZ0308.

TME

Datasheet1 page5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Hammond RZ0308 provided by its distributors.

ABS WATERTIGHT (4.53 x 2.56 x 2.17) Hammond PN RZ0308 : UPC [623980404967] Color: Beige
WATERTIGHT ENCLOSURE, ABS, BEIGE, SOLID LID, IP65 RATED,4.53X2.56X2.17
RZ Plastic Polycarbonate Bulk Cover Included (Container Type) 2.170 55.12mm
Plastic Enclosure RZ 65x115x55mm Beige ABS IP65
Small Enclosure, Abs, Grey; Enclosure Type:Small; Enclosure Material:Abs; External Height - Metric:55.1Mm; External Width - Metric:65Mm; External Depth - Metric:115Mm; Ip Rating:Ip65; Body Color:Gray; Nema Rating:- Rohs Compliant: Yes |Hammond RZ0308
RZ Series Ritec Enclosure, ABS
RS APAC
ABS Watertight 4.53 x 2.56 x 2.17 Inch Beige
Water-Tight ABS and Polycarbonate Enclosures

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM