TE Connectivity / Raychem RXEF040

PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 72V 40A 0.56W 3.8s 0.55Ohm Radial 7.6 X 3mm Bag

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPolymer
Case/PackageRadial
MountThrough Hole
Number of Terminals2
Technical
Current Rating40 A
Hold Current400 mA
Max Current Rating40 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage72 V
PackagingBulk
Power Dissipation560 mW
Resistance1.29 Ω
TerminationRadial
Time to Trip3.8 s
Trip Current800 mA
Voltage Rating72 V
Voltage Rating (AC)72 V
Voltage Rating (DC)72 V
Working Voltage72 V
Dimensions
Diameter7.6 mm
Height13.5 mm
Lead Length7.6 mm
Lead Pitch5.8 mm
Length13.5 mm
Thickness3 mm
Wire/Cable Diameter510 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem RXEF040.

element14 APAC
Datasheet28 pages12 years ago
Electro Sonic
Datasheet28 pages10 years ago
Datasheet28 pages12 years ago
Datasheet27 pages17 years ago
Master Electronics
Datasheet28 pages12 years ago
Future Electronics
Datasheet1 page12 years ago
Datasheet28 pages7 years ago
Datasheet28 pages12 years ago
Verical
Datasheet1 page19 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Datasheet1 page11 years ago
Datasheet2 pages15 years ago
Factory Futures
Datasheet1 page19 years ago
element14
Datasheet28 pages13 years ago
Datasheet28 pages15 years ago
TME
Datasheet1 page16 years ago
Jameco
Datasheet2 pages17 years ago
DigiKey
Datasheet18 pages19 years ago
Farnell
Datasheet18 pages19 years ago
Datasheet36 pages19 years ago
Datasheet1 page0 years ago
Mouser
Datasheet1 page19 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Raychem RXEF040.

Related Parts

Descriptions

Descriptions of TE Connectivity / Raychem RXEF040 provided by its distributors.

PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 72V 40A 0.56W 3.8s 0.55Ohm Radial 7.6 X 3mm Bag
Fuse; Resettable; 40A Max; 0.4A Hold; 72VDC; Epoxy Polymer; Radial; RXEF Series
PTC Resettable Fuse, 1.29ohm, Through Hole Mount
Resettable Fuses - PPTC Radial Lead 0.4A 72V 40A Imax DIP-2
RXEF Series 72 V 0.4 A Ihold Through Hole Radial PolySwitch Resettable Fuse

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • TE CNTY RAYCHEM
  • RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP
  • RAYCHEM/TE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RF2566-000
  • RXEF-040

Technical Specifications

Physical
Body MaterialPolymer
Case/PackageRadial
MountThrough Hole
Number of Terminals2
Technical
Current Rating40 A
Hold Current400 mA
Max Current Rating40 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage72 V
PackagingBulk
Power Dissipation560 mW
Resistance1.29 Ω
TerminationRadial
Time to Trip3.8 s
Trip Current800 mA
Voltage Rating72 V
Voltage Rating (AC)72 V
Voltage Rating (DC)72 V
Working Voltage72 V
Dimensions
Diameter7.6 mm
Height13.5 mm
Lead Length7.6 mm
Lead Pitch5.8 mm
Length13.5 mm
Thickness3 mm
Wire/Cable Diameter510 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem RXEF040.

element14 APAC
Datasheet28 pages12 years ago
Electro Sonic
Datasheet28 pages10 years ago
Datasheet28 pages12 years ago
Datasheet27 pages17 years ago
Master Electronics
Datasheet28 pages12 years ago
Future Electronics
Datasheet1 page12 years ago
Datasheet28 pages7 years ago
Datasheet28 pages12 years ago
Verical
Datasheet1 page19 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Datasheet1 page11 years ago
Datasheet2 pages15 years ago
Factory Futures
Datasheet1 page19 years ago
element14
Datasheet28 pages13 years ago
Datasheet28 pages15 years ago
TME
Datasheet1 page16 years ago
Jameco
Datasheet2 pages17 years ago
DigiKey
Datasheet18 pages19 years ago
Farnell
Datasheet18 pages19 years ago
Datasheet36 pages19 years ago
Datasheet1 page0 years ago
Mouser
Datasheet1 page19 years ago

Compliance

Environmental Classification
ApprovalsCSA, TUV, UL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago