Vishay Dale RWR84N68R1FRBSL

Res 68.1 Ohm 7W 1% Ww Axial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionWirewound
Failure Rate0.01 %
FeaturesMilitary, Moisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation7 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating7 W
Resistance68.1 Ω
Temperature Coefficient30 ppm/°C
Tolerance1 %
Dimensions
Lead Length38.1 mm
Length22.225 mm
Width7.92 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RWR84N68R1FRBSL.

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale RWR84N68R1FRBSL.

Related Parts

Descriptions

Descriptions of Vishay Dale RWR84N68R1FRBSL provided by its distributors.

RES 68.1 OHM 7W 1% WW AXIAL
Egn-10-80 68.1 1% Rwr84N68R1Fr Bsl |Vishay RWR84N68R1FRBSL

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionWirewound
Failure Rate0.01 %
FeaturesMilitary, Moisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation7 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating7 W
Resistance68.1 Ω
Temperature Coefficient30 ppm/°C
Tolerance1 %
Dimensions
Lead Length38.1 mm
Length22.225 mm
Width7.92 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RWR84N68R1FRBSL.

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago