Vishay RWM0622R100JR15E1

Res Wirewound 0.1 Ohm 5% 7W ±75ppm/°C Conformal AXL Thru-Hole T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingCopper, Silver, Tin
MountThrough Hole
Technical
CompositionWirewound
Max Operating Temperature200 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating7 W
Resistance100 mΩ
Temperature Coefficient75 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating350 V
Dimensions
Diameter6.5 mm
Lead Diameter800 µm
Length18 mm

Documents

Download datasheets and manufacturer documentation for Vishay RWM0622R100JR15E1.

Engineering Resources

View Evaluation kits and Reference designs for Vishay RWM0622R100JR15E1.

Related Parts

Descriptions

Descriptions of Vishay RWM0622R100JR15E1 provided by its distributors.

Res Wirewound 0.1 Ohm 5% 7W ±75ppm/°C Conformal AXL Thru-Hole T/R
RWM 6x22 0,1R 5% 7W TK75
OEMs, CMs ONLY (NO BROKERS)
RWM* 6X22 U1 5% TR1000 e1
SFERNICE FIXED RESISTORS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingCopper, Silver, Tin
MountThrough Hole
Technical
CompositionWirewound
Max Operating Temperature200 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating7 W
Resistance100 mΩ
Temperature Coefficient75 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating350 V
Dimensions
Diameter6.5 mm
Lead Diameter800 µm
Length18 mm

Documents

Download datasheets and manufacturer documentation for Vishay RWM0622R100JR15E1.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago