Ohmite RW0S6BB1R00FET

Res Wirewound 1 Ohm 1% 0.6W ±50ppm/C J-Lead SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
MountSurface Mount
Technical
CompositionWirewound
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating600 mW
Resistance1 Ω
Temperature Coefficient50 ppm/°C
TerminationJ-Lead
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth2.54 mm
Height3.42 mm
Length5.14 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Ohmite RW0S6BB1R00FET.

Sager Electronics
Datasheet4 pages11 years ago
Master Electronics
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
Datasheet4 pages6 years ago
Electro Sonic
Datasheet4 pages4 years ago
Datasheet3 pages12 years ago
Datasheet3 pages19 years ago
element14
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages18 years ago
Factory Futures
Datasheet1 page12 years ago
DigiKey
Datasheet1 page17 years ago
Newark
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-8.42%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite RW0S6BB1R00FET.

Related Parts

Descriptions

Descriptions of Ohmite RW0S6BB1R00FET provided by its distributors.

Res Wirewound 1 Ohm 1% 0.6W ±50ppm/C J-Lead SMD T/R
Resistor;Wirewound;Res 1 Ohms;Pwr-Rtg 0.6 W;Tol 1%;SMT;2010 | Ohmite RW0S6BB1R00FET
2010 (5025Metric) FIXED RESISTOR RW 0.202Lx0.100W 5.14mmx2.54mm 0.6W 1Ohm ±50ppm/C
RESISTOR WIREWOUND, 1OHM, 600mW, 1%; Resistance:1ohm; Resistance Tolerance:± 1%; Power Rating:600mW; Voltage Rating:50V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Wirewound; Filter Terminals:Surface Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
MountSurface Mount
Technical
CompositionWirewound
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating600 mW
Resistance1 Ω
Temperature Coefficient50 ppm/°C
TerminationJ-Lead
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth2.54 mm
Height3.42 mm
Length5.14 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Ohmite RW0S6BB1R00FET.

Sager Electronics
Datasheet4 pages11 years ago
Master Electronics
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
Datasheet4 pages6 years ago
Electro Sonic
Datasheet4 pages4 years ago
Datasheet3 pages12 years ago
Datasheet3 pages19 years ago
element14
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages18 years ago
Factory Futures
Datasheet1 page12 years ago
DigiKey
Datasheet1 page17 years ago
Newark
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant