📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Yageo Group RV1206FR-071M3L

RV SERIES 1206 0.25W 1.3 M Ohm ±1 % 200 PPM SMT Thick Film HIGH VOLTAGE
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RV1206FR-071M3L.

IHS

Datasheet9 pages4 years ago

Future Electronics

CAD Models

Download Yageo Group RV1206FR-071M3L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Thick Film 1206 1.3M Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 1.33M Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 1.21M Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RV1206FR-071M3L provided by its distributors.

RV SERIES 1206 0.25W 1.3 M Ohm ±1 % 200 PPM SMT Thick Film HIGH VOLTAGE
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR RV 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 1.3MOhm ±200ppm/C
Thick Film Resistors - SMD 1.3M ohm 1%
RES, 1M3, 0.25W, 500V, THICK FILM, 1206;
Res, 1M3, 1%, 0.25W, Thick Film, 1206; Resistance:1.3Mohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:High Voltage; Product Range:Rv Seriesrohs Compliant: Yes |Yageo RV1206FR-071M3L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RV1206FR071M3L