Schneider Electric RUMC22B7

universal plug-in relay - Zelio RUM - 2 C/O - 24 V AC - 10 A - with LED
$ 14.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RUMC22B7.

IHS

Datasheet6 pages7 years ago

Newark

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+186%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric RUMC22B7 provided by its distributors.

universal plug-in relay - Zelio RUM - 2 C/O - 24 V AC - 10 A - with LED
Relay; Industrial; RELAY 2CO CYL PIN 10A@250V 24VAC COIL LED+TEST
Relay, 2 Form C (NO/NC), 24 V (AC), 10 A, monostable, RUMC22B7
Schneider Electric RUMC22B7 Power Relay
Schneider Electric Harmony Elektromechanische Relais RUMC22B7 - RUMC22B7
RELAY, DPDT, 250VAC, 28VDC, 10A
RLY2CO CYLPIN 10A250V 24ACCOIL
Relay, Dpdt, 250Vac, 28Vdc, 10A; Contact Configuration:Dpdt; Coil Voltage:24Vac; Contact Current:10A; Product Range:Harmony Rum Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:250V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Square D By Schneider Electric RUMC22B7

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL