Littelfuse RUEF800K

PTC Resettable Fuse 8A(hold) 16A(trip) 30V 100A 4W 18.8s 0.005Ohm Radial 21.6 X 3 X 30.2mm Bag
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Hold Current6 A
Max Current Rating100 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)20 mΩ
Minimum Resistance Initial (Rmin)5 mΩ
Power Dissipation4 W
Trip Current16 A
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Littelfuse RUEF800K.

Future Electronics
Datasheet8 pages5 years ago
Datasheet8 pages2 years ago
Newark
Datasheet28 pages10 years ago

Inventory History

3 month trend:
+128%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse RUEF800K.

Descriptions

Descriptions of Littelfuse RUEF800K provided by its distributors.

PTC Resettable Fuse 8A(hold) 16A(trip) 30V 100A 4W 18.8s 0.005Ohm Radial 21.6 X 3 X 30.2mm Bag
Polymeric PTC Resettable Fuse 30V 8A Ih Through Hole Radial, Disc
Fuse, Ptc Reset, 30V, 6A, Radial; Product Range:Polyswitch Ruef Series; Voltage Rating:30Vdc; Holding Current:6A; Tripping Current:16A; Time To Trip:18.8S; Fuse Shape:Rectangular; Current Rating Max:100A; Lead Spacing:10.9Mm Rohs Compliant: Yes |Littelfuse RUEF800K

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Technical
Hold Current6 A
Max Current Rating100 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)20 mΩ
Minimum Resistance Initial (Rmin)5 mΩ
Power Dissipation4 W
Trip Current16 A
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Littelfuse RUEF800K.

Future Electronics
Datasheet8 pages5 years ago
Datasheet8 pages2 years ago
Newark
Datasheet28 pages10 years ago

Compliance

Environmental Classification
RoHSNon-Compliant