Littelfuse RUEF800

PTC Resettable Fuse 8A(hold) 16A(trip) 30V 4W 18.8s 0.005Ohm Radial 21.6 X 3 X 28.4mm Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Hold Current8 A
Max Current Rating100 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)20 mΩ
Minimum Resistance Initial (Rmin)5 mΩ
Operating Supply Voltage30 V
Power Dissipation4 W
Schedule B8536100040
Trip Current16 A
Dimensions
Height29.2 mm
Lead Length7.6 mm
Width21.6 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse RUEF800.

element14 APAC
Datasheet28 pages12 years ago
Newark
Datasheet8 pages5 years ago
Future Electronics
Datasheet8 pages1 year ago
Datasheet28 pages7 years ago

Inventory History

3 month trend:
+135%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse RUEF800.

Descriptions

Descriptions of Littelfuse RUEF800 provided by its distributors.

PTC Resettable Fuse 8A(hold) 16A(trip) 30V 4W 18.8s 0.005Ohm Radial 21.6 X 3 X 28.4mm Bag
RUEF Series 30 V 8 A Ihold Through Hole Radial PolySwitch Resettable Fuse
FUSE, PTC RESET, 30V, 8A, RADIAL; Product Range: PolySwitch RUEF Series; Voltage Rating: 30VDC; Holding Current: 8A; Tripping Current: 16A; Time to Trip: 18.8s; Fuse Shape: Rectangular; Current Rating Max: 1 04H8007
Polyswitch, Radial, 8A; Thermistor Mounting:Through Hole; Product Range:Polyswitch Ruef Series; Holding Current:8A; Tripping Current:16A; Voltage Rating:30Vdc; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Rohs Compliant: Yes |Littelfuse RUEF800

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • RUEF-800
  • RUEF800.

Technical Specifications

Technical
Hold Current8 A
Max Current Rating100 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)20 mΩ
Minimum Resistance Initial (Rmin)5 mΩ
Operating Supply Voltage30 V
Power Dissipation4 W
Schedule B8536100040
Trip Current16 A
Dimensions
Height29.2 mm
Lead Length7.6 mm
Width21.6 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse RUEF800.

element14 APAC
Datasheet28 pages12 years ago
Newark
Datasheet8 pages5 years ago
Future Electronics
Datasheet8 pages1 year ago
Datasheet28 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant