TE Connectivity RUEF300U

PTC Resettable Fuse 3A(hold) 6A(trip) 30V 100A 2W 10.8s 0.02Ohm Radial 11.4 X 3 X 16.5mm Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Technical
Current Rating100 A
Hold Current3 A
Lead/Base StyleStraight
Max Current Rating100 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage30 V
PackagingBulk
Power Dissipation2 W
Resistance80 mΩ
TerminationRadial
Trip Current6 A
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity RUEF300U.

Electro Sonic
Datasheet28 pages12 years ago
Datasheet28 pages12 years ago
TE Connectivity
Datasheet1 page12 years ago
Future Electronics
Datasheet28 pages7 years ago
Mouser
Datasheet1 page19 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity RUEF300U.

Related Parts

Descriptions

Descriptions of TE Connectivity RUEF300U provided by its distributors.

PTC Resettable Fuse 3A(hold) 6A(trip) 30V 100A 2W 10.8s 0.02Ohm Radial 11.4 X 3 X 16.5mm Bulk
RESETTABLE FUSE, PTC, 30V, 3A, RADIAL
RUEF Series 30 V 3 A Ihold Through Hole Radial PolySwitch Resettable Fuse

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RF0106-000

Technical Specifications

Physical
Case/PackageRadial
Technical
Current Rating100 A
Hold Current3 A
Lead/Base StyleStraight
Max Current Rating100 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage30 V
PackagingBulk
Power Dissipation2 W
Resistance80 mΩ
TerminationRadial
Trip Current6 A
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity RUEF300U.

Electro Sonic
Datasheet28 pages12 years ago
Datasheet28 pages12 years ago
TE Connectivity
Datasheet1 page12 years ago
Future Electronics
Datasheet28 pages7 years ago
Mouser
Datasheet1 page19 years ago

Compliance

Environmental Classification
ApprovalsCSA, TUV, UL
ELVCompliant
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago