Raltron Electronics RTX-124EF23-S-26.000-TR

TCXO, Temp Compensated Crystal Oscillator 26.000MHz, Clipped Sinewave, 3.3V, Overall Stability ±2.5ppmMHz
Production
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency26 MHz
Nominal Supply Voltage (DC)3 V

Documents

Download datasheets and manufacturer documentation for Raltron Electronics RTX-124EF23-S-26.000-TR.

Raltron Electronics
Datasheet3 pages5 years ago
Datasheet3 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics RTX-124EF23-S-26.000-TR.

Descriptions

Descriptions of Raltron Electronics RTX-124EF23-S-26.000-TR provided by its distributors.

TCXO, Temp Compensated Crystal Oscillator 26.000MHz, Clipped Sinewave, 3.3V, Overall Stability ±2.5ppmMHz
XTAL OSC TCXO 26MHZ 3.3V CLP SNW
RALTRON RTX-124EF23-S-26.000-TR, Temperature Compensated Crystal Oscillator 26.000 MHz, Clipped Sinewave, 3.3V, Overall Stability ±2.5ppm, Operating Temperature Range -30 to +80˚C, Dimensions 5.0 x 3.2 mm, RoHS and Reach Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Technical Specifications

Technical
Frequency26 MHz
Nominal Supply Voltage (DC)3 V

Documents

Download datasheets and manufacturer documentation for Raltron Electronics RTX-124EF23-S-26.000-TR.

Raltron Electronics
Datasheet3 pages5 years ago
Datasheet3 pages10 years ago