Ralec RTT03750JTP

100mW ±100ppm/℃ ±5% 75Ω 0603 Chip Resistor - Surface Mount ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ralec RTT03750JTP.

IHS

Datasheet11 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.008
Stock
8,590
29,000
Authorized Distributors
0
1
Resistance
75 Ω
75 Ω
Case/Package
0603
0603
Tolerance
5 %
5 %
Power Rating
100 mW
100 mW
Composition
-
-
Temperature Coefficient
100 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-01-15
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Ralec RTT03750JTP provided by its distributors.

100mW ±100ppm/℃ ±5% 75Ω 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Chip Resistors 0603 75Ω ±5% 1/10W ±100ppm/℃

Manufacturer Aliases

Ralec has several brands around the world that distributors may use as alternate names. Ralec may also be known as the following names:

  • Ralec Electronic Corp
  • RALEC ELECTONICS CORPORATION
  • RALEC ELECTRONICS
  • RALEC ELECTRONIC
  • RALEC ELECTRONIC CO
  • RALEC ELECTRONIC CORPORATION
  • RALEC ELECT
  • RALEC ELECTR
  • Ralec Technology (Kunshan) Co LTD
  • RALEC ELE
  • RALECLECTRONICO
  • RALEC ELEC
  • RALEC ELECTRONIC CORPORAT
  • RALEC RESISTENZE SMD
  • RALEC ELECTRONI
  • RALEC Semiconductor
  • RALEC TECH (KUNSHAN) CO LTD
  • Ralec Electronics Corp
  • TA-I
  • TORCH ELECTRONICS TECHNOLOGY CO LTD