C&K Components RTE1612N44

Switch DIP SP16T 16 Shaft 0.1A 30VDC PC Pins 20000Cycle 2.54mm Thru-Hole Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolymer
Body MaterialPolyphenylene
Contact MaterialBrass, Bronze
Contact PlatingGold
Mechanical Life20 kcycles
MountThrough Hole
Technical
Contact Resistance100 mΩ
Current Rating100 mA
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-25 °C
Number of Positions16
OrientationStraight
TerminationPC Pins
Throw ConfigurationSP16T
Voltage Rating (DC)30 V
Dimensions
Actuator Length3.9 mm
Length7.3914 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for C&K Components RTE1612N44.

Future Electronics
Datasheet6 pages8 years ago
Electro Sonic
Datasheet6 pages5 years ago
Datasheet7 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components RTE1612N44.

Descriptions

Descriptions of C&K Components RTE1612N44 provided by its distributors.

Switch DIP SP16T 16 Shaft 0.1A 30VDC PC Pins 20000Cycle 2.54mm Thru-Hole Tube
Dip Switch Hexadecimal 16 Position Through Hole Rotary with Shaft Actuator 100m
Coded Rotary Switches 16Pos HEX, Thru Hole RTE DIP Switch
C&K Low Profile Hexadecimal Code 16 Position Rotary Dip. Shaft for button with Std Plate with ESD Top Plate and Thru-Hole Terminations.

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialPolymer
Body MaterialPolyphenylene
Contact MaterialBrass, Bronze
Contact PlatingGold
Mechanical Life20 kcycles
MountThrough Hole
Technical
Contact Resistance100 mΩ
Current Rating100 mA
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-25 °C
Number of Positions16
OrientationStraight
TerminationPC Pins
Throw ConfigurationSP16T
Voltage Rating (DC)30 V
Dimensions
Actuator Length3.9 mm
Length7.3914 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for C&K Components RTE1612N44.

Future Electronics
Datasheet6 pages8 years ago
Electro Sonic
Datasheet6 pages5 years ago
Datasheet7 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
WashableNo