📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Richtek RT6219AGQW

ROHS3Compliant Adjustable Positive DUAL Switching Regulator IC -40C~85C TA 500kHz 4A 3mm
$ 0.852
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Richtek RT6219AGQW.

IHS

Datasheet17 pages5 years ago

Augswan

Inventory History

3 month trend:
-6.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

onsemiFAN8303MX
Conv DC-DC 5V to 23V Step Down Single-Out 0.6V to 20V 2A 8-Pin SOIC N T/R
Texas InstrumentsTPS54427DRCT
DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-18Vin, 760mV-7Vout, 4Aout, SON-10
Texas InstrumentsTPS54427DRCR
4.5V to 18V Input, 4-A Synchronous Step-Down Converter 10-VSON -40 to 85

Descriptions

Descriptions of Richtek RT6219AGQW provided by its distributors.

ROHS3Compliant Adjustable Positive DUAL Switching Regulator IC -40C~85C TA 500kHz 4A 3mm
Switching Regulator, 8.3A, 550kHz Switching Freq-Max, PDSO10
IC REG BUCK ADJUSTABLE 4A 10WDFN
DC/DC CONV, SYNC BUCK, 500KHZ, WDFN-10; Topology:Synchronous Buck (Step Down); Input Voltage Min:5V; Input Voltage Max:23V; No. of Outputs:1Outputs; DC / DC Converter IC Case:WDFN; No. of Pins:10Pins; Output Current:4A; Output Voltage Min:600mV; Output Voltage Max:5V; Switching Frequency:500kHz; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Richtek has several brands around the world that distributors may use as alternate names. Richtek may also be known as the following names:

  • Richtek USA Inc
  • RICHTEK TECHNOLOGY
  • RICHTEK TECHNOLOGY CORP
  • RICHTEK TECHNOLOGY CORPORATION
  • Richtek Tech
  • RICHTEK/PBF
  • RICHTEKPb
  • RICHTEK-PB FREE
  • RICHTEK USA INC (VA)
  • RICHTEK TECHNOLOGY CORPOR
  • Richtek USA
  • RICHTEKRICHTEK
  • RHTEK
  • RICHTEKÊÕ¹ºµçÔ´¹ÜÀíIC
  • Richtek Technolgy Corporation
  • RICHTEK Stock
  • RICHTE
  • RICHTEKTEC
  • Richtek Datasheet
  • RICHTEKTECHNOLOGYCORPORAT
  • RICH
  • RTCHTEK