CTS Components RT1407B7PTR7

Res Ntwrk 18 Res 35 Ohm 27LBGA

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-RT1407B7PTR7Contact
>1wk

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins27
Technical
Circuit TypeDual Terminator
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Resistors18
PackagingTape & Reel (TR)
Power Per Element50 mW
Resistance35 Ω
Temperature Coefficient200 ppm/°C
Tolerance1 %
Dimensions
Height1.3462 mm
Length8.9916 mm
Width2.9972 mm

Engineering Resources

View Evaluation kits and Reference designs for CTS Components RT1407B7PTR7.

Descriptions

Descriptions of CTS Components RT1407B7PTR7 provided by its distributors.

RES NTWRK 18 RES 35 OHM 27LBGA

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS resistors

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins27
Technical
Circuit TypeDual Terminator
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Resistors18
PackagingTape & Reel (TR)
Power Per Element50 mW
Resistance35 Ω
Temperature Coefficient200 ppm/°C
Tolerance1 %
Dimensions
Height1.3462 mm
Length8.9916 mm
Width2.9972 mm

Compliance

Environmental Classification
RoHSNon-Compliant