Distributor | SKU | Min | Pkg | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|
Onlinecomponents.com | RT0603FRE071K96L | 10,000 | 20K | Bulk | ||||||||
DigiKey | 13-RT0603FRE071K96LCT-ND | 6,349 | 1 | Cut Tape | ||||||||
Mouser | 603-RT0603FRE071K96L | 17,996 | 1 | Tape & Reel | ||||||||
TTI | RT0603FRE071K96L | 0 | 5K | Tape & Reel | 16h | |||||||
Avnet | RT0603FRE071K96L | 0 | 5K | 4d |
Download datasheets and manufacturer documentation for Yageo Group RT0603FRE071K96L.
Download Yageo Group RT0603FRE071K96L symbol, footprint, and 3D STEP models from our trusted partners.
SOURCE | eCAD | mCAD | FILES |
---|---|---|---|
![]() | SymbolFootprint | ||
![]() | SymbolFootprint | Download |
Descriptions of Yageo Group RT0603FRE071K96L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RT0603FRE071K96L.