📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Yageo Group RT0603FRD07100RL

100mW Thin Film Resistor 75V ±25ppm/℃ ±1% 100Ω 0603 Chip Resistor - Surface Mount ROHS
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603FRD07100RL.

Newark

Datasheet10 pages2 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
-22.94%

CAD Models

Download Yageo Group RT0603FRD07100RL symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.074
$ 0.074
Stock
120,719
44,323
44,323
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Metal Film
Metal Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity6-1879335-5
Fixed Resistor, Thin Film, 0.063W, 100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603FRE07100RL
100mW Thin Film Resistor 75V ±50ppm/℃ ±1% 100Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603FRE10100RL
Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Yageo Group RT0603FRD07100RL provided by its distributors.

100mW Thin Film Resistor 75V ±25ppm/℃ ±1% 100Ω 0603 Chip Resistor - Surface Mount ROHS
RT FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±25ppm/C 100Ohm 0.1W 1/10W
Res, 100R, 1%, 0.1W, Thin Film, 0603; Resistance:100Ohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603FRD07100RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.