Yageo RT0603BRE0747K5L

Res Thin Film 0603 47.5K Ohm 0.1% 0.1W(1/10W) ±50ppm/C Molded SMD Paper T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Metric)0603
Technical
CompositionThin Film
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape and Reel
Power Rating100 mW
Resistance47.5 kΩ
Temperature Coefficient50 ppm/°C
Tolerance0.1 %
Voltage Rating75 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height550 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Yageo RT0603BRE0747K5L.

Future Electronics
Datasheet10 pages1 year ago
Datasheet9 pages1 year ago
Upverter
Datasheet9 pages6 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-43.02%

Engineering Resources

View Evaluation kits and Reference designs for Yageo RT0603BRE0747K5L.

Related Parts

Descriptions

Descriptions of Yageo RT0603BRE0747K5L provided by its distributors.

Res Thin Film 0603 47.5K Ohm 0.1% 0.1W(1/10W) ±50ppm/C Molded SMD Paper T/R
SMD Chip Resistor, 47.5 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability
RT FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 47.5kOhm 0.1W 1/10W
Thin Film Resistors - SMD 47.5KOhm 0.1% 1/10W 75 Volts 50ppm
RES SMD 47.5KOHM 0.1% 1/10W 0603
Res, 47K5, 0.1%, 0.1W, Thin Film, 0603; Resistance:47.5Kohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRE0747K5L

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0603
Case Code (Metric)0603
Technical
CompositionThin Film
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape and Reel
Power Rating100 mW
Resistance47.5 kΩ
Temperature Coefficient50 ppm/°C
Tolerance0.1 %
Voltage Rating75 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height550 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Yageo RT0603BRE0747K5L.

Future Electronics
Datasheet10 pages1 year ago
Datasheet9 pages1 year ago
Upverter
Datasheet9 pages6 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago