📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Yageo Group RT0603BRB076K8L

Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603BRB076K8L.

IHS

Datasheet10 pages2 years ago

Upverter

ODG (Origin Data Global)

CAD Models

Download Yageo Group RT0603BRB076K8L symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.203
$ 0.203
Stock
7,614
50,122
50,122
Authorized Distributors
1
6
6
Resistance
6.8 kΩ
6.8 kΩ
6.8 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Metal Film, Thin Film
Metal Film, Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Yageo Group RT0603BRB076K8L provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
RT FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±10ppm/C 6.8kOhm 0.1W 1/10W
RES SMD 6.8K OHM 0.1% 1/10W 0603
RT0603BRB076K8L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.