ROHM RSX501LAM20TR

Schottky Diodes & Rectifiers 20V Vr 5A IR Schottky Br Diode
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Terminals2
Technical
Forward Current5 A
Max Forward Surge Current (Ifsm)100 A
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)25 V
Peak Reverse Current500 µA
Reverse Voltage20 V
Schedule B8541100080
Dimensions
Height1.05 mm

Documents

Download datasheets and manufacturer documentation for ROHM RSX501LAM20TR.

Rohm SCT
Datasheet8 pages4 years ago

Inventory History

3 month trend:
-49.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for ROHM RSX501LAM20TR.

Descriptions

Descriptions of ROHM RSX501LAM20TR provided by its distributors.

Schottky Diodes & Rectifiers 20V Vr 5A IR Schottky Br Diode
Rectifier Diode Schottky Si 25V 5A 2-Pin PMDT-M T/R
Schottky Rect, Single, 20V, Sod-128; Repetitive Reverse Voltage Vrrm Max:20V; Forward Current If(Av):5A; Diode Configuration:Single; Diode Case Style:Sod-128; No. Of Pins:2Pins; Forward Voltage Vf Max:390Mv; Forward Surge Current Rohs Compliant: Yes |Rohm RSX501LAM20TR

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSX501LAM-20TR

Technical Specifications

Physical
MountSurface Mount
Number of Terminals2
Technical
Forward Current5 A
Max Forward Surge Current (Ifsm)100 A
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)25 V
Peak Reverse Current500 µA
Reverse Voltage20 V
Schedule B8541100080
Dimensions
Height1.05 mm

Documents

Download datasheets and manufacturer documentation for ROHM RSX501LAM20TR.

Rohm SCT
Datasheet8 pages4 years ago

Compliance

Environmental Classification
RoHSNon-Compliant