Recom Power RSS-1205/P

Conv Dc/dc 1W 12 Vin 05 Vout

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
RSS-1205PContact
>1wk

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins5
Technical
Efficiency78 %
FeaturesSCP
IsolationIsolated
Isolation Voltage1 kV
Max Input Voltage13.2 V
Max Operating Temperature85 °C
Max Output Current200 mA
Max Power Dissipation1 W
Min Input Voltage10.8 V
Min Operating Temperature-40 °C
Nominal Input Voltage12 V
Number of Outputs1
Output Current200 mA
Output Power1 W
Output Voltage5 V
Voltage - Output 15 V
Dimensions
Depth8.15 mm
Height7.366 mm
Length12.75 mm
Width8.128 mm

Engineering Resources

View Evaluation kits and Reference designs for Recom Power RSS-1205/P.

Descriptions

Descriptions of Recom Power RSS-1205/P provided by its distributors.

CONV DC/DC 1W 12VIN 05VOUT
DC DC CONVERTER 5V 1W

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM INTERNATIONAL
  • RECOM Power GmbH
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Electronic
  • Recomp
  • RECOM ELECTRONIC GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSS-1205P

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins5
Technical
Efficiency78 %
FeaturesSCP
IsolationIsolated
Isolation Voltage1 kV
Max Input Voltage13.2 V
Max Operating Temperature85 °C
Max Output Current200 mA
Max Power Dissipation1 W
Min Input Voltage10.8 V
Min Operating Temperature-40 °C
Nominal Input Voltage12 V
Number of Outputs1
Output Current200 mA
Output Power1 W
Output Voltage5 V
Voltage - Output 15 V
Dimensions
Depth8.15 mm
Height7.366 mm
Length12.75 mm
Width8.128 mm

Compliance

Environmental Classification
RoHSCompliant