Stackpole Electronics RSMF3JTR100

Axial Fixed Resistor Rsmf 0.217DIAX0.591L 5.50MMX15.00MM 3W 100MOHM ±200PPM/C
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountAxial, Through Hole
Technical
CompositionMetal Oxide
Max Operating Temperature235 °C
Max Power Dissipation3 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating3 W
Resistance100 mΩ
Schedule B8533210090
Temperature Coefficient200 ppm/°C
Tolerance5 %
Dimensions
Diameter5 mm
Length15.0114 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RSMF3JTR100.

Future Electronics
Datasheet6 pages3 years ago
Datasheet4 pages4 years ago
Stackpole Electronics
Datasheet3 pages11 years ago

Inventory History

3 month trend:
-7.07%

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics RSMF3JTR100.

Related Parts

Descriptions

Descriptions of Stackpole Electronics RSMF3JTR100 provided by its distributors.

Axial FIXED RESISTOR RSMF 0.217Diax0.591L 5.50mmx15.00mm 3W 100mOhm ±200ppm/C
Res Metal Oxide 0.1 Ohm 5% 3W ±200ppm/°C Conformal AXL Thru-Hole T/R
RES, MOM, 3W, 0.1 ohm, 5%
RES 0.1 OHM 5% 3W AXIAL

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountAxial, Through Hole
Technical
CompositionMetal Oxide
Max Operating Temperature235 °C
Max Power Dissipation3 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating3 W
Resistance100 mΩ
Schedule B8533210090
Temperature Coefficient200 ppm/°C
Tolerance5 %
Dimensions
Diameter5 mm
Length15.0114 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RSMF3JTR100.

Future Electronics
Datasheet6 pages3 years ago
Datasheet4 pages4 years ago
Stackpole Electronics
Datasheet3 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet10 pages11 years ago
Rohs Statement6 pages3 years ago
Reach Statement6 pages4 years ago