Stackpole Electronics RSMF12JB91R0

Res Mo 1/2W 91 Ohm 5% Axl

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-RSMF12JB91R0Contact
>1wk

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Oxide
Max Operating Temperature200 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance91 Ω
Temperature Coefficient200 ppm/°C
Tolerance5 %
Dimensions
Length6.5024 mm

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics RSMF12JB91R0.

Descriptions

Descriptions of Stackpole Electronics RSMF12JB91R0 provided by its distributors.

RES MO 1/2W 91OHM 5% AXL

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Oxide
Max Operating Temperature200 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance91 Ω
Temperature Coefficient200 ppm/°C
Tolerance5 %
Dimensions
Length6.5024 mm

Compliance

Environmental Classification
RoHSCompliant