Stackpole Electronics RSF3JT13R0

Res Metal Oxide 13Ohm 5% 3W ±200ppm/°C Conformal Axial T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Oxide
Max Operating Temperature235 °C
Max Power Dissipation3 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance13 Ω
Temperature Coefficient200 ppm/°C
Tolerance5 %
Dimensions
Length17.5006 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RSF3JT13R0.

Stackpole Electronics
Datasheet6 pages3 years ago
Datasheet3 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics RSF3JT13R0.

Related Parts

Descriptions

Descriptions of Stackpole Electronics RSF3JT13R0 provided by its distributors.

Res Metal Oxide 13Ohm 5% 3W ±200ppm/°C Conformal Axial T/R
RES, MO, 3W, 13 ohm, 5%

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Oxide
Max Operating Temperature235 °C
Max Power Dissipation3 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance13 Ω
Temperature Coefficient200 ppm/°C
Tolerance5 %
Dimensions
Length17.5006 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RSF3JT13R0.

Stackpole Electronics
Datasheet6 pages3 years ago
Datasheet3 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement6 pages4 years ago
Rohs Statement6 pages3 years ago