Yageo RSF200JB-73-5R1

Flame-Proof Type Metal Oxide Film Resistor 5.1Ohm 2W 5% Axial Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Oxide
FeaturesFlame Retardant Coating
Max Operating Temperature235 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance5.1 Ω
Tolerance5 %
Dimensions
Length15.494 mm

Documents

Download datasheets and manufacturer documentation for Yageo RSF200JB-73-5R1.

Future Electronics
Datasheet18 pages5 years ago
Datasheet19 pages2 years ago
Datasheet2 pages4 years ago
Upverter
Datasheet3 pages9 years ago

Inventory History

3 month trend:
-2.36%

Engineering Resources

View Evaluation kits and Reference designs for Yageo RSF200JB-73-5R1.

Related Parts

Descriptions

Descriptions of Yageo RSF200JB-73-5R1 provided by its distributors.

Flame-Proof Type Metal Oxide Film Resistor 5.1Ohm 2W 5% Axial Bulk
Resistor, 5.1 Ohm, 2 Watt, Axial,
Axial RSF 0.197Diax0.610L 5.00mmx15.50mm 5.1Ohm ±5%

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSF200JB-735R1
  • RSF200JB735R1

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Oxide
FeaturesFlame Retardant Coating
Max Operating Temperature235 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance5.1 Ω
Tolerance5 %
Dimensions
Length15.494 mm

Documents

Download datasheets and manufacturer documentation for Yageo RSF200JB-73-5R1.

Future Electronics
Datasheet18 pages5 years ago
Datasheet19 pages2 years ago
Datasheet2 pages4 years ago
Upverter
Datasheet3 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago