Vishay RS3B-E3/57T

Diode, Rectifier, Fast, Vr 100V, If 3A, Pkg DO-214AB (SMC), Vf 1.3V, Trr 150ns, Cj 44pF
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current3 A
Capacitance44 pF
Current3 A
Current Rating3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage1.3 V
Max Forward Surge Current (Ifsm)100 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Max Surge Current100 A
Min Operating Temperature-55 °C
Output Current3 A
PackagingCut Tape
Peak Non-Repetitive Surge Current100 A
Peak Reverse Current10 µA
PolarityStandard
Recovery Time150 ns
Reverse Recovery Time150 ns
Schedule B8541100080
Voltage100 V
Voltage Rating (DC)100 V
Dimensions
Height2.42 mm
Length7.11 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Vishay RS3B-E3/57T.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Farnell
Datasheet4 pages9 years ago
iiiC
Datasheet4 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
DigiKey
Datasheet4 pages16 years ago

Inventory History

3 month trend:
-18.25%

Alternate Parts

Price @ 1000
$ 0.147
$ 0.197
$ 0.197
Stock
252,236
1,411,539
1,411,539
Authorized Distributors
13
10
10
Mount
Surface Mount
Stud, Surface Mount
Stud, Surface Mount
Case/Package
SMC
SMC
SMC
Forward Voltage
1.3 V
1.3 V
1.3 V
Reverse Voltage (DC)
-
100 V
100 V
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
150 ns
150 ns
150 ns

Engineering Resources

View Evaluation kits and Reference designs for Vishay RS3B-E3/57T.

Related Parts

Descriptions

Descriptions of Vishay RS3B-E3/57T provided by its distributors.

Diode,Rectifier,Fast,Vr 100V,If 3A,Pkg DO-214AB (SMC),Vf 1.3V,Trr 150ns,Cj 44pF
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB
RS3K Series 800 V 3 A Surface Mount Fast Switching Rectifier - DO-214AB
Diode Fast Recovery Rectifier 100V 3A 2-Pin DO-214AB T/R
Rectifier Diode Switching 100V 3A 150ns 2-Pin SMC T/R
Diode; Diode Type:Fast Recovery; Repetitive Reverse Voltage Max, Vrrm:100V; Forward Current, If(AV):3.0A; Forward Surge Current Max, Ifsm:100A; Reverse Recovery Time, trr:150ns; Forward Voltage Max, VF:1.3V ;RoHS Compliant: Yes
DIODE, FAST, 3A, 100V, SMD; Diode Type:Fast Recovery; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):3A; Forward Voltage VF Max:1.3V; Reverse Recovery Time trr Max:150ns; Forward Surge Current Ifsm Max:100A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:SMC; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:DO-214AB; Current Ifsm:100A; External Depth:6.22mm; External Length / Height:2.62mm; External Width:8.13mm; Forward Current If Max:2.5A; Forward Voltage:1.3V; Junction Temperature Tj Max:150°C; Package / Case:SMC; Reverse Recovery Time trr Typ:150ns; Tape Width:12mm; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RS3B-E3/57T.

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current3 A
Capacitance44 pF
Current3 A
Current Rating3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage1.3 V
Max Forward Surge Current (Ifsm)100 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Max Surge Current100 A
Min Operating Temperature-55 °C
Output Current3 A
PackagingCut Tape
Peak Non-Repetitive Surge Current100 A
Peak Reverse Current10 µA
PolarityStandard
Recovery Time150 ns
Reverse Recovery Time150 ns
Schedule B8541100080
Voltage100 V
Voltage Rating (DC)100 V
Dimensions
Height2.42 mm
Length7.11 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Vishay RS3B-E3/57T.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Farnell
Datasheet4 pages9 years ago
iiiC
Datasheet4 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
DigiKey
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago