Vishay RS2D-E3/52T

Diode; Rectifier; Fast; Vr 200V; If 1.5A; Pkg DO-214AA (SMB); Vf 1.3V; Trr 150ns; Cs 50A
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1.5 A
Capacitance20 pF
Current Rating1.5 A
Element ConfigurationSingle
Forward Current1.5 A
Forward Voltage1.3 V
Max Forward Surge Current (Ifsm)50 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Voltage (DC)200 V
Max Surge Current50 A
Min Operating Temperature-55 °C
Output Current1.5 A
PackagingCut Tape
Peak Non-Repetitive Surge Current50 A
Peak Reverse Current5 µA
PolarityStandard
Recovery Time150 ns
Reverse Recovery Time150 ns
Voltage Rating (DC)200 V
Dimensions
Height2.24 mm
Length4.57 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Vishay RS2D-E3/52T.

Newark
Datasheet4 pages15 years ago
Datasheet4 pages14 years ago
element14 APAC
Datasheet4 pages8 years ago
Farnell
Datasheet4 pages9 years ago
Future Electronics
Datasheet4 pages11 years ago
iiiC
Datasheet4 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
DigiKey
Datasheet4 pages16 years ago

Inventory History

3 month trend:
-0.18%

Engineering Resources

View Evaluation kits and Reference designs for Vishay RS2D-E3/52T.

Related Parts

Descriptions

Descriptions of Vishay RS2D-E3/52T provided by its distributors.

Diode; Rectifier; Fast; Vr 200V; If 1.5A; Pkg DO-214AA (SMB); Vf 1.3V; Trr 150ns; Cs 50A
RS2D Series 200 V 50 A Surface Mount Fast Recovery Rectifier
DIODE, FAST, 1.5A, 200V, SMB; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):1.5A; Forward Voltage VF Max:1.3V; Reverse Recovery Time trr Max:150ns; Forward Surge Current Ifsm Max:50A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:DO-214AA; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:DO-214AA; Current Ifsm:50A; External Depth:3.94mm; External Length / Height:2.44mm; External Width:4.57mm; Forward Current If Max:1.5mA; Forward Voltage:1.3V; Junction Temperature Tj Max:150°C; Package / Case:SMB; Reverse Recovery Time trr Typ:150ns; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RS2D-E352T
  • RS2DE352T

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1.5 A
Capacitance20 pF
Current Rating1.5 A
Element ConfigurationSingle
Forward Current1.5 A
Forward Voltage1.3 V
Max Forward Surge Current (Ifsm)50 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Voltage (DC)200 V
Max Surge Current50 A
Min Operating Temperature-55 °C
Output Current1.5 A
PackagingCut Tape
Peak Non-Repetitive Surge Current50 A
Peak Reverse Current5 µA
PolarityStandard
Recovery Time150 ns
Reverse Recovery Time150 ns
Voltage Rating (DC)200 V
Dimensions
Height2.24 mm
Length4.57 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Vishay RS2D-E3/52T.

Newark
Datasheet4 pages15 years ago
Datasheet4 pages14 years ago
element14 APAC
Datasheet4 pages8 years ago
Farnell
Datasheet4 pages9 years ago
Future Electronics
Datasheet4 pages11 years ago
iiiC
Datasheet4 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
DigiKey
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago