Vishay RS1G-E3/61T

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance10 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.3 V
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current30 A
Min Operating Temperature-55 °C
Output Current1 A
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
PolarityStandard
Recovery Time150 ns
Reverse Recovery Time150 ns
Reverse Voltage400 V
Schedule B8541100080
Voltage600 V
Voltage Rating (DC)400 V
Dimensions
Height2.09 mm
Length4.5 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Vishay RS1G-E3/61T.

Farnell
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Newark
Datasheet4 pages10 years ago
Datasheet5 pages3 years ago
Datasheet4 pages9 years ago
Upverter
Datasheet4 pages6 years ago
TME
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
iiiC
Datasheet9 pages11 years ago
Jameco
Datasheet5 pages15 years ago
DigiKey
Datasheet4 pages17 years ago

Inventory History

3 month trend:
+14.69%

Alternate Parts

Price @ 1000
$ 0.063
$ 0.082
$ 0.082
Stock
4,362,198
3,092,654
3,092,654
Authorized Distributors
12
10
10
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
1.3 V
1.3 V
1.3 V
Reverse Voltage (DC)
-
400 V
400 V
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
150 ns
150 ns
150 ns

Engineering Resources

View Evaluation kits and Reference designs for Vishay RS1G-E3/61T.

Related Parts

Descriptions

Descriptions of Vishay RS1G-E3/61T provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC
RS1D Series 400 V 1 A Surface Mount Fast Switching Rectifier - DO-214AC
Rectifier Diode Switching 400V 1A 150ns 2-Pin SMA T/R
400V -55¡Í~+150¡Í@(Tj) Single 1.3V@1A 150ns 5Ã×A@400V 1A DO-214AC-2 Switching Diode ROHS
RECTIFIER, STANDARD, 1A, 400V, DO-214AC; Repetitive Reverse Voltage Vrrm Max: 400V; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1.3V; Reverse Recovery Time trr Max: 150ns; Forward Surge Current Ifsm Max: 30A; Operating Temperature Max: 150°C; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Product Range: RS1G Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jun-2015); Diode Type: Standard Recovery; Operating Temperature Min: -55°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RS1G-E3/61T.
  • RS1G-E3/61T..

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance10 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.3 V
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current30 A
Min Operating Temperature-55 °C
Output Current1 A
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
PolarityStandard
Recovery Time150 ns
Reverse Recovery Time150 ns
Reverse Voltage400 V
Schedule B8541100080
Voltage600 V
Voltage Rating (DC)400 V
Dimensions
Height2.09 mm
Length4.5 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Vishay RS1G-E3/61T.

Farnell
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Newark
Datasheet4 pages10 years ago
Datasheet5 pages3 years ago
Datasheet4 pages9 years ago
Upverter
Datasheet4 pages6 years ago
TME
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
iiiC
Datasheet9 pages11 years ago
Jameco
Datasheet5 pages15 years ago
DigiKey
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago