Vishay RS1\4R8000FE12

Wirewound Resistors - Through Hole 0.4watt .8ohm 1% Axial | Vishay Dale RS1\4R8000FE12
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
CompositionWirewound
Max Operating Temperature250 °C
Min Operating Temperature-65 °C
Power Rating400 mW
Resistance800 mΩ
Temperature Coefficient90 ppm/°C
TerminationAxial
Tolerance1 %
Dimensions
Diameter2.16 mm
Height2.668 mm
Length6.35 mm

Documents

Download datasheets and manufacturer documentation for Vishay RS1\4R8000FE12.

Upverter
Datasheet3 pages11 years ago
Datasheet25 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay RS1\4R8000FE12.

Related Parts

Descriptions

Descriptions of Vishay RS1\4R8000FE12 provided by its distributors.

Wirewound Resistors - Through Hole 0.4watt .8ohm 1% Axial | Vishay Dale RS1\4R8000FE12
Res Wirewound 0.8 Ohm 1% 2/5W ±90ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk
RS-1/4 .8 1% E12 e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RS1/4R8000FE12
  • RS14R8000FE12

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
CompositionWirewound
Max Operating Temperature250 °C
Min Operating Temperature-65 °C
Power Rating400 mW
Resistance800 mΩ
Temperature Coefficient90 ppm/°C
TerminationAxial
Tolerance1 %
Dimensions
Diameter2.16 mm
Height2.668 mm
Length6.35 mm

Documents

Download datasheets and manufacturer documentation for Vishay RS1\4R8000FE12.

Upverter
Datasheet3 pages11 years ago
Datasheet25 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago